E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CAE Groupe LiYCY CY Control Cable, 4 Cores, 1.5 mm², Screened, Grey PVC Sheath

RS Stock No.: 529-946Brand: CAE Group
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

LiYCY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

8.9mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-10°C

Oil Resistant

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Exc. VAT)

CAE Groupe LiYCY CY Control Cable, 4 Cores, 1.5 mm², Screened, Grey PVC Sheath

P.O.A.

Each (Exc. VAT)

CAE Groupe LiYCY CY Control Cable, 4 Cores, 1.5 mm², Screened, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

LiYCY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

8.9mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-10°C

Oil Resistant

Yes

You may be interested in