Technical Document
Specifications
Brand
CAE GroupeSeries
CAE HIFLEX-CY
Number of Cores
5
Cross Sectional Area
1 mm²
American Wire Gauge
16 AWG
Conductor Material
Bare Annealed Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
8 x Diameter
Outer Diameter
7.3mm
Length
50m
Voltage Rating
300 V
Current Rating
15 A
Maximum Operating Temperature
+70°C
Earth Cable
No
Conductor Resistance
19.5 Ω/km
Minimum Operating Temperature
-30°C
Insulation material
PVC
Country of Origin
Italy
Product details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1
Screened Test Cables (Type LiYCY)
P.O.A.
Each (Exc. VAT)
50
P.O.A.
Each (Exc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAE GroupeSeries
CAE HIFLEX-CY
Number of Cores
5
Cross Sectional Area
1 mm²
American Wire Gauge
16 AWG
Conductor Material
Bare Annealed Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
8 x Diameter
Outer Diameter
7.3mm
Length
50m
Voltage Rating
300 V
Current Rating
15 A
Maximum Operating Temperature
+70°C
Earth Cable
No
Conductor Resistance
19.5 Ω/km
Minimum Operating Temperature
-30°C
Insulation material
PVC
Country of Origin
Italy
Product details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1