Technical Document
Specifications
Brand
CarelOutput Type
Relay
Supply Voltage
230 V ac, 24 V ac
Size
88 x 70mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP40
Additional Functionality
ON/OFF
You may be interested in
Carel DN33 PID Temperature Controller, 144 x 70mm, 1 Output Relay, 24 V ac/dc Supply VoltageBrand: Carel
€ 425.45Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Carel PID Temperature Controller, 88 x 70mm, 1 Output Relay, 230 V ac, 24 V ac Supply Voltage ON/OFF
1
P.O.A.
Carel PID Temperature Controller, 88 x 70mm, 1 Output Relay, 230 V ac, 24 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Carel DN33 PID Temperature Controller, 144 x 70mm, 1 Output Relay, 24 V ac/dc Supply VoltageBrand: Carel
€ 425.45Each (Exc. VAT)
Technical Document
Specifications
Brand
CarelOutput Type
Relay
Supply Voltage
230 V ac, 24 V ac
Size
88 x 70mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP40
Additional Functionality
ON/OFF
You may be interested in
Carel DN33 PID Temperature Controller, 144 x 70mm, 1 Output Relay, 24 V ac/dc Supply VoltageBrand: Carel
€ 425.45Each (Exc. VAT)