Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
22 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 30 V dc
Country of Origin
Lithuania
€ 155.01
€ 155.01 Each (Exc. VAT)
€ 182.91
€ 182.91 Each (inc. VAT)
1
€ 155.01
€ 155.01 Each (Exc. VAT)
€ 182.91
€ 182.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
22 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 30 V dc
Country of Origin
Lithuania