E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard

RS Stock No.: 446-753Brand: Cepovett SafetyManufacturers Part No.: 22-9B958496-1-3/4850
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Series

9B95-8496

Material Properties

Fire Retardant

Fitting

Standard

Country of Origin

Madagascar

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard

P.O.A.

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Series

9B95-8496

Material Properties

Fire Retardant

Fitting

Standard

Country of Origin

Madagascar