Technical Document
Specifications
Brand
CHEMI-CONCapacitance
82µF
Voltage
160V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
12000h
Series
KXJ
Ripple Current
415mArms
Leakage Current
624 μA
Tolerance
±20%
Product details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
€ 68.00
€ 1.36 Each (Supplied in a Bag) (Exc. VAT)
€ 80.24
€ 1.605 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
€ 68.00
€ 1.36 Each (Supplied in a Bag) (Exc. VAT)
€ 80.24
€ 1.605 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 95 | € 1.36 | € 6.80 |
100 - 245 | € 1.23 | € 6.15 |
250 - 495 | € 1.07 | € 5.35 |
500+ | € 1.01 | € 5.05 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
82µF
Voltage
160V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
12000h
Series
KXJ
Ripple Current
415mArms
Leakage Current
624 μA
Tolerance
±20%
Product details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.