Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Circuitworks 3.5g Lead Free Solder Flux Syringe

RS Stock No.: 743-4769Brand: CircuitworksManufacturers Part No.: CW8600
brand-logo
View all in Solder Flux

Technical Document

Specifications

Package Type

Syringe

Package Size

3.5g

Lead Free

Yes

Country of Origin

United States

Product details

Water Soluble Tacky Flux

Specifically formulated for water soluble and water removable applications
Syringe applicator provides exact delivery of flux to surface
Long tack time, extended shelf life
No refrigeration required
Halide and halogen free
Meets IPC ANSI-J-STD-006 requirements for ORL0, Water Soluble
Excellent consistency with stable viscosity
CW8600 3.5 gm (0.12 oz) Syringe

Applications:

Ideal for BGA rework applications requiring a water soluble tacky flux

Standards

ISO 9454, RoHS Compliant

Syringes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Circuitworks 3.5g Lead Free Solder Flux Syringe

P.O.A.

Circuitworks 3.5g Lead Free Solder Flux Syringe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Package Type

Syringe

Package Size

3.5g

Lead Free

Yes

Country of Origin

United States

Product details

Water Soluble Tacky Flux

Specifically formulated for water soluble and water removable applications
Syringe applicator provides exact delivery of flux to surface
Long tack time, extended shelf life
No refrigeration required
Halide and halogen free
Meets IPC ANSI-J-STD-006 requirements for ORL0, Water Soluble
Excellent consistency with stable viscosity
CW8600 3.5 gm (0.12 oz) Syringe

Applications:

Ideal for BGA rework applications requiring a water soluble tacky flux

Standards

ISO 9454, RoHS Compliant

Syringes

You may be interested in