Technical Document
Specifications
Brand
CKStyle
Backpack
Maximum Screen Size
13in
Colour
Black, Grey
Material
Nylon
Model
Magma
Country of Origin
Taiwan, Province Of China
Product details
CK MAGMA Technician's Backpack
From CK, the MAGMA backpack is ideal for the technician on the go, with plenty of space and 39 pockets for light tools, and a front pocket ideal for tablets, iPads and e-readers. The backpack has an ergonomic contoured shape for added comfort while wearing, and features re-enforced shoulder straps and extra comfort padding at the back.
A notable feature of the MAGMA backpack is its durable construction, with a 100% crack proof and waterproof polymer base. This base can help store the backpack upright, meaning easy accessibility to the contents when on the job.
The backpack also has lockable zips, for extra security.
Features and Benefits
100% waterproof and crackproof polymer base
Contoured shape base for added comfort
Lockable zip system
39 pockets and holders
Extra comfort padding at the back and reinforced shoulder straps
Internal zippered document pocket
€ 177.99
€ 177.99 Each (Exc. VAT)
€ 210.03
€ 210.03 Each (inc. VAT)
1
€ 177.99
€ 177.99 Each (Exc. VAT)
€ 210.03
€ 210.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKStyle
Backpack
Maximum Screen Size
13in
Colour
Black, Grey
Material
Nylon
Model
Magma
Country of Origin
Taiwan, Province Of China
Product details
CK MAGMA Technician's Backpack
From CK, the MAGMA backpack is ideal for the technician on the go, with plenty of space and 39 pockets for light tools, and a front pocket ideal for tablets, iPads and e-readers. The backpack has an ergonomic contoured shape for added comfort while wearing, and features re-enforced shoulder straps and extra comfort padding at the back.
A notable feature of the MAGMA backpack is its durable construction, with a 100% crack proof and waterproof polymer base. This base can help store the backpack upright, meaning easy accessibility to the contents when on the job.
The backpack also has lockable zips, for extra security.
Features and Benefits
100% waterproof and crackproof polymer base
Contoured shape base for added comfort
Lockable zip system
39 pockets and holders
Extra comfort padding at the back and reinforced shoulder straps
Internal zippered document pocket