E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CK Wire Stripper, 12mm Min, 36mm Max, 150 mm Overall

RS Stock No.: 910-7201Brand: CKManufacturers Part No.: T2250
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

CK

Stripping Range

12 → 36mm

Minimum Size

12mm

Maximum Size

36mm

Overall Length

150 mm

Country of Origin

Taiwan, Province Of China

Product details

CK ArmourSlice SWA Cable Stripper

Robust metal alloy body
For use with 12 mm to 36 mm SWA cable
Hardened steel cutting blades for a longer life
Integrated spare blade holder
Packs of 5 Spare blades available

Stock information temporarily unavailable.

€ 103.21

€ 103.21 Each (Exc. VAT)

€ 121.79

€ 121.79 Each (inc. VAT)

CK Wire Stripper, 12mm Min, 36mm Max, 150 mm Overall

€ 103.21

€ 103.21 Each (Exc. VAT)

€ 121.79

€ 121.79 Each (inc. VAT)

CK Wire Stripper, 12mm Min, 36mm Max, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Stripping Range

12 → 36mm

Minimum Size

12mm

Maximum Size

36mm

Overall Length

150 mm

Country of Origin

Taiwan, Province Of China

Product details

CK ArmourSlice SWA Cable Stripper

Robust metal alloy body
For use with 12 mm to 36 mm SWA cable
Hardened steel cutting blades for a longer life
Integrated spare blade holder
Packs of 5 Spare blades available