E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CK Side Cutters

RS Stock No.: 104-4607Brand: CKManufacturers Part No.: T3720 8IMPA: 611654
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

CK

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Overall Length

200 mm

Maximum Cutting Capacity

4.2mm

Cut Type

Semi Flush

Country of Origin

United Kingdom

Product details

High-Strength Sidecutter

For the hardest wires, including piano wire
Hot drop forged special alloy steel jaws
To ISO 5749; DIN 5238A

You may be interested in
CK Side Cutters
€ 86.60Each (Exc. VAT)
Stock information temporarily unavailable.

€ 99.34

€ 99.34 Each (Exc. VAT)

€ 117.22

€ 117.22 Each (inc. VAT)

CK Side Cutters

€ 99.34

€ 99.34 Each (Exc. VAT)

€ 117.22

€ 117.22 Each (inc. VAT)

CK Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK Side Cutters
€ 86.60Each (Exc. VAT)

Technical Document

Specifications

Brand

CK

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Overall Length

200 mm

Maximum Cutting Capacity

4.2mm

Cut Type

Semi Flush

Country of Origin

United Kingdom

Product details

High-Strength Sidecutter

For the hardest wires, including piano wire
Hot drop forged special alloy steel jaws
To ISO 5749; DIN 5238A

You may be interested in
CK Side Cutters
€ 86.60Each (Exc. VAT)