Coba Europe Bubblemat Natural Rubber Anti-Fatigue Mat, 0.9m x 1.2m x 14mm

RS Stock No.: 418-1175Brand: Coba EuropeManufacturers Part No.: BF010002
brand-logo
View all in Anti-Fatigue Mats

Technical Document

Specifications

Length

1.2m

Thickness

14mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Natural Rubber

Surface Type

Bubble

Product Format

Individual

Range

Bubblemat

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Country of Origin

Sri Lanka

Product details

Anti-Fatigue Bubble Mat

Bubblemat is an anti-fatigue floor mat made from 100% natural rubber and includes a raised bubble type surface. The surface of the anti-fatigue mat adds to your comfort when standing for long periods. The Bubblemat anti-fatigue mats are available in various pieces that form one complete mat. You can select from an individual bevel edge all around the mat, interlocking end piece and an interlocking middle piece. The interlocking pieces lock together to form a complete mat to a size that fits your needs.

Features and Benefits:

Bubblemat floor mat
Loose lay
Complete mats or interlocking pieces
Raised bubble surface
Bevel edges with complete mats and end pieces
Anti-fatigue
Slip resistant
Fire-resistant
Made from 100% natural rubber
Suitable for dry environments
Pile height 14 mm
Temperature range -30°C to +50°C
Hard wearing
Comfortable to stand on for long periods
Stimulates feet and leg blood flow
Insulates against cold hard flooring
Matting main colour is black
Easy to clean

Applications:

Dry areas
Where you stand in one position for long periods
Manufacturing
Production
Packing stations
Production lines

Weight:

Stock number 4181169 – BF010001 - 6.35 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181175 – BF010002 – 10.5 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181181 – BF010003 – 6.35 kg – Interlocking end piece
Stock number 4181197 – BF010004 – 6.35 kg – Interlocking middle piece

Chemical Resistant To?

Water
Mild acids

How to Clean?

High-pressure hose – do not exceed 60 psi
Mild detergent (pH 4.0 – 9.0)
Do not use steam or degreasers
Do not mechanically scrub
Do not use caustic chemicals

Safety:

Slip Resistance 30 BPN – According to ASTM E304
Fire-Resistance Euro class Efl as per EN ISO 11925-2

Standards

Slip Resistance 30 BPN – According to ASTM E304, Fire-Resistance Euro class Efl as per EN ISO 11925-2

Stock information temporarily unavailable.

€ 201.82

€ 201.82 Each (Exc. VAT)

€ 238.15

€ 238.15 Each (inc. VAT)

Coba Europe Bubblemat Natural Rubber Anti-Fatigue Mat, 0.9m x 1.2m x 14mm

€ 201.82

€ 201.82 Each (Exc. VAT)

€ 238.15

€ 238.15 Each (inc. VAT)

Coba Europe Bubblemat Natural Rubber Anti-Fatigue Mat, 0.9m x 1.2m x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1.2m

Thickness

14mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Natural Rubber

Surface Type

Bubble

Product Format

Individual

Range

Bubblemat

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Country of Origin

Sri Lanka

Product details

Anti-Fatigue Bubble Mat

Bubblemat is an anti-fatigue floor mat made from 100% natural rubber and includes a raised bubble type surface. The surface of the anti-fatigue mat adds to your comfort when standing for long periods. The Bubblemat anti-fatigue mats are available in various pieces that form one complete mat. You can select from an individual bevel edge all around the mat, interlocking end piece and an interlocking middle piece. The interlocking pieces lock together to form a complete mat to a size that fits your needs.

Features and Benefits:

Bubblemat floor mat
Loose lay
Complete mats or interlocking pieces
Raised bubble surface
Bevel edges with complete mats and end pieces
Anti-fatigue
Slip resistant
Fire-resistant
Made from 100% natural rubber
Suitable for dry environments
Pile height 14 mm
Temperature range -30°C to +50°C
Hard wearing
Comfortable to stand on for long periods
Stimulates feet and leg blood flow
Insulates against cold hard flooring
Matting main colour is black
Easy to clean

Applications:

Dry areas
Where you stand in one position for long periods
Manufacturing
Production
Packing stations
Production lines

Weight:

Stock number 4181169 – BF010001 - 6.35 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181175 – BF010002 – 10.5 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181181 – BF010003 – 6.35 kg – Interlocking end piece
Stock number 4181197 – BF010004 – 6.35 kg – Interlocking middle piece

Chemical Resistant To?

Water
Mild acids

How to Clean?

High-pressure hose – do not exceed 60 psi
Mild detergent (pH 4.0 – 9.0)
Do not use steam or degreasers
Do not mechanically scrub
Do not use caustic chemicals

Safety:

Slip Resistance 30 BPN – According to ASTM E304
Fire-Resistance Euro class Efl as per EN ISO 11925-2

Standards

Slip Resistance 30 BPN – According to ASTM E304, Fire-Resistance Euro class Efl as per EN ISO 11925-2