Coba Europe Fingertip, Entrance Mat, Small Rubber, Indoor, Outdoor Use, Black, 0.9m 1.8m 11mm

RS Stock No.: 418-1355Brand: Coba EuropeManufacturers Part No.: FT010003
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Length

1.8m

Width

0.9m

Indoor/Outdoor

Indoor, Outdoor

Surface Type

Small Rubber

Colour

Black

Range

Fingertip

Mat Material

Natural Rubber

Thickness

11 mm-13mm

Anti-Slip

No

Application

Entrance Areas

Country of Origin

Sri Lanka

Product details

Fingertip Natural Rubber Door Mats

Fingertip is a high-quality natural rubber door mat made from NBR (Nitrile rubber) designed for outdoor use but is also suitable for indoor use. The door mat protects your floor surface as the natural rubber nodules provide amazing dirt scraping, trapping dirt and debris. The mat works by brushing off the dirt from footwear and then keeping it within the solid base of the mat. The slip resistance of the door mat ensures it stays in place plus it has added safety features with bevelled edges surrounding the mat.

Features and Benefits:

High traffic
Outdoor use (can be used indoors)
Excellent in all weather conditions
Durable
Scrape action
Traps in dirt and debris
Loose lay, drop down
Stays in place
Slip resistant base
Safety bevelled edges
UV Resistant
Easy to clean
Various sizes available

What is the Door Mat Manufactured From?

NBR – Nitrile rubber
Rubber nodules
Safety bevelled edges
UV Resistant

Where Can I Use the Door Mat?

External use
Can be used indoors
Use as a drop-down mat
Install on any surface
Doorways
Entrances
Hallways

Door Mat Dimensions?

Height 13 mm
Weight 10 Kg/m²
Temperature range -20°C to +160°C

Cleaning?

Wet/Dry Vacuum
Wash down with a hose

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Stock information temporarily unavailable.

€ 185.65

€ 185.65 Each (Exc. VAT)

€ 219.07

€ 219.07 Each (inc. VAT)

Coba Europe Fingertip, Entrance Mat, Small Rubber, Indoor, Outdoor Use, Black, 0.9m 1.8m 11mm

€ 185.65

€ 185.65 Each (Exc. VAT)

€ 219.07

€ 219.07 Each (inc. VAT)

Coba Europe Fingertip, Entrance Mat, Small Rubber, Indoor, Outdoor Use, Black, 0.9m 1.8m 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1.8m

Width

0.9m

Indoor/Outdoor

Indoor, Outdoor

Surface Type

Small Rubber

Colour

Black

Range

Fingertip

Mat Material

Natural Rubber

Thickness

11 mm-13mm

Anti-Slip

No

Application

Entrance Areas

Country of Origin

Sri Lanka

Product details

Fingertip Natural Rubber Door Mats

Fingertip is a high-quality natural rubber door mat made from NBR (Nitrile rubber) designed for outdoor use but is also suitable for indoor use. The door mat protects your floor surface as the natural rubber nodules provide amazing dirt scraping, trapping dirt and debris. The mat works by brushing off the dirt from footwear and then keeping it within the solid base of the mat. The slip resistance of the door mat ensures it stays in place plus it has added safety features with bevelled edges surrounding the mat.

Features and Benefits:

High traffic
Outdoor use (can be used indoors)
Excellent in all weather conditions
Durable
Scrape action
Traps in dirt and debris
Loose lay, drop down
Stays in place
Slip resistant base
Safety bevelled edges
UV Resistant
Easy to clean
Various sizes available

What is the Door Mat Manufactured From?

NBR – Nitrile rubber
Rubber nodules
Safety bevelled edges
UV Resistant

Where Can I Use the Door Mat?

External use
Can be used indoors
Use as a drop-down mat
Install on any surface
Doorways
Entrances
Hallways

Door Mat Dimensions?

Height 13 mm
Weight 10 Kg/m²
Temperature range -20°C to +160°C

Cleaning?

Wet/Dry Vacuum
Wash down with a hose

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.