Cofra ROMULUS S2 SRC White Non Metal Toe Capped Unisex Safety Boots, UK 7, EU 41

RS Stock No.: 234-8062Brand: CofraManufacturers Part No.: 10010-000.W41
View all in Safety Boots

Technical Document

Specifications

Brand

Cofra

Series

ROMULUS S2 SRC

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

White

Safety Toe Type

Non Metal

ESD Safe

No

Shoe Size JP/CN

25.5

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 100.91

€ 100.91 1 Pair (Exc. VAT)

€ 119.07

€ 119.07 1 Pair (inc. VAT)

Cofra ROMULUS S2 SRC White Non Metal Toe Capped Unisex Safety Boots, UK 7, EU 41

€ 100.91

€ 100.91 1 Pair (Exc. VAT)

€ 119.07

€ 119.07 1 Pair (inc. VAT)

Cofra ROMULUS S2 SRC White Non Metal Toe Capped Unisex Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cofra

Series

ROMULUS S2 SRC

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

White

Safety Toe Type

Non Metal

ESD Safe

No

Shoe Size JP/CN

25.5

Country of Origin

United Kingdom