Colder Products Hose Connector, Straight Threaded Coupling, BSPT 1/8in, 8.3 bar

RS Stock No.: 387-2606Brand: Colder ProductsManufacturers Part No.: PMCD1002BSPT
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Thread Size

1/8in

Hose Connector Type

Threaded Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Thread Standard

BSPT

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body Male Pipe Thread

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Stock information temporarily unavailable.

€ 25.09

€ 25.09 Each (Exc. VAT)

€ 29.61

€ 29.61 Each (inc. VAT)

Colder Products Hose Connector, Straight Threaded Coupling, BSPT 1/8in, 8.3 bar

€ 25.09

€ 25.09 Each (Exc. VAT)

€ 29.61

€ 29.61 Each (inc. VAT)

Colder Products Hose Connector, Straight Threaded Coupling, BSPT 1/8in, 8.3 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

1/8in

Hose Connector Type

Threaded Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Thread Standard

BSPT

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body Male Pipe Thread

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.