E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Comatec 9800/B Series Bench Power Supply, 300V, 6A, 1-Output, 750VA - UKAS Calibrated

RS Stock No.: 240-6969Brand: ComatecManufacturers Part No.: BK9803B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Comatec

Series

9800/B

Model Number

BK9803B

Number of Outputs

1

Rack Units

3 U

Calibrated

UKAS

Output Voltage

300V

Output Current

6A

Power Rating

750VA

Type

Digital

Bench Power Supply Type

Switching Power Supply

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Comatec 9800/B Series Bench Power Supply, 300V, 6A, 1-Output, 750VA - UKAS Calibrated

Calibration type

P.O.A.

Comatec 9800/B Series Bench Power Supply, 300V, 6A, 1-Output, 750VA - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comatec

Series

9800/B

Model Number

BK9803B

Number of Outputs

1

Rack Units

3 U

Calibrated

UKAS

Output Voltage

300V

Output Current

6A

Power Rating

750VA

Type

Digital

Bench Power Supply Type

Switching Power Supply

Country of Origin

China