E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m

RS Stock No.: 622-6208Brand: COMMSCOPEManufacturers Part No.: 5349574-5
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Length

5m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Product details

Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode

From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.

Commscope Range

Stock information temporarily unavailable.

P.O.A.

COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m

P.O.A.

COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

5m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Product details

Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode

From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.

Commscope Range