COMMSCOPE Male RJ45 Modular Plug, Cable Mount, Cat5

RS Stock No.: 124-1163Brand: COMMSCOPEManufacturers Part No.: 6-569530-3
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Male

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

Modular Plug

Shield Type

Shielded

Orientation

Straight

Length

11.68mm

Width

22.73mm

Depth

8.49mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

United States

Product details

Commscope Cat5 and Cat5e Shielded and Unshielded RJ45 Plugs

From Commscope, a range of modular shielded and unshielded Cat5 and Cat5e RJ45 plugs. The RJ45 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ45 connectors are available in 8/8 and 10/10 pin outs for both round and flat/oval cable. Suitable for 26 AWG to 24 AWG cable. All models are highly reliable and excellent quality.

Applications

Ethernet
IP cameras
Access control
Data Centres

Commscope Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
€ 8.402Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

COMMSCOPE Male RJ45 Modular Plug, Cable Mount, Cat5

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

COMMSCOPE Male RJ45 Modular Plug, Cable Mount, Cat5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
€ 8.402Each (In a Pack of 5) (Exc. VAT)

Technical Document

Specifications

Gender

Male

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

Modular Plug

Shield Type

Shielded

Orientation

Straight

Length

11.68mm

Width

22.73mm

Depth

8.49mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

United States

Product details

Commscope Cat5 and Cat5e Shielded and Unshielded RJ45 Plugs

From Commscope, a range of modular shielded and unshielded Cat5 and Cat5e RJ45 plugs. The RJ45 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ45 connectors are available in 8/8 and 10/10 pin outs for both round and flat/oval cable. Suitable for 26 AWG to 24 AWG cable. All models are highly reliable and excellent quality.

Applications

Ethernet
IP cameras
Access control
Data Centres

Commscope Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
€ 8.402Each (In a Pack of 5) (Exc. VAT)