Conex-Banninger Threaded Fitting, Straight Coupler, Female BSPP 1/2in to Female BSPP 1/2in

RS Stock No.: 297-2705Brand: Conex-BanningerManufacturers Part No.: 3270 004000000
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

BSPP

Thread Size 1

1/2in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Connection Gender 2

Female

Material

Bronze

Country of Origin

Germany

Product details

Equal Socket

Threaded Fitting - Bronze

Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. VAT)

Conex-Banninger Threaded Fitting, Straight Coupler, Female BSPP 1/2in to Female BSPP 1/2in

P.O.A.

Each (In a Pack of 2) (Exc. VAT)

Conex-Banninger Threaded Fitting, Straight Coupler, Female BSPP 1/2in to Female BSPP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

BSPP

Thread Size 1

1/2in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Connection Gender 2

Female

Material

Bronze

Country of Origin

Germany

Product details

Equal Socket

Threaded Fitting - Bronze

Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

You may be interested in