Contitech 1440 8M 50 Timing Belt, 180 Teeth, 1440mm Length, 50mm Width

RS Stock No.: 475-0989Brand: ContitechManufacturers Part No.: 1440 8M 50
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1440mm

Width

50mm

Pitch

8mm

Number Of Teeth

180

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Power grip HTD synch belt,1440Lx50Wmm
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

€ 118.75

€ 118.75 Each (Exc. VAT)

€ 140.13

€ 140.13 Each (inc. VAT)

Contitech 1440 8M 50 Timing Belt, 180 Teeth, 1440mm Length, 50mm Width

€ 118.75

€ 118.75 Each (Exc. VAT)

€ 140.13

€ 140.13 Each (inc. VAT)

Contitech 1440 8M 50 Timing Belt, 180 Teeth, 1440mm Length, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 118.75
5 - 9€ 115.79
10 - 24€ 115.07
25+€ 114.31
You may be interested in
Power grip HTD synch belt,1440Lx50Wmm
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Length

1440mm

Width

50mm

Pitch

8mm

Number Of Teeth

180

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Power grip HTD synch belt,1440Lx50Wmm
P.O.A.Each (Exc. VAT)