Technical Document
Specifications
Brand
ContitechLength
1890mm
Width
20mm
Pitch
14mm
Number Of Teeth
135
Profile
14M
Material
Fabric, Polyurethane
Maximum Speed
40m/s
Tooth Height
6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.
Features and Benefits
High dynamic stressing up to 40 m/s
Polyurethane backing and teeth
Special treated fabric
Aramide cord with S/Z twists
Maintenance free
No lubricating or retightening required
Low noise operation
Highly resistant to various chemicals and oils
UV and ozone resistant
Tropicalized
Temperature resistant from -40°C to 80°C
Synchronous Transmission + Profile
Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.
Heavy Duty Timing Belts
€ 529.49
€ 529.49 Each (Exc. VAT)
€ 624.80
€ 624.80 Each (inc. VAT)
1
€ 529.49
€ 529.49 Each (Exc. VAT)
€ 624.80
€ 624.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechLength
1890mm
Width
20mm
Pitch
14mm
Number Of Teeth
135
Profile
14M
Material
Fabric, Polyurethane
Maximum Speed
40m/s
Tooth Height
6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.
Features and Benefits
High dynamic stressing up to 40 m/s
Polyurethane backing and teeth
Special treated fabric
Aramide cord with S/Z twists
Maintenance free
No lubricating or retightening required
Low noise operation
Highly resistant to various chemicals and oils
UV and ozone resistant
Tropicalized
Temperature resistant from -40°C to 80°C
Synchronous Transmission + Profile
Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.