Cooper Bussmann 10A Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 851-1034Brand: Cooper BussmannManufacturers Part No.: F02A125V10A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. VAT)

Cooper Bussmann 10A Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 100) (Exc. VAT)

Cooper Bussmann 10A Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

10A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in