Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
2A
Fuse Size
20 x 127mm
Fuse Speed
HF
Voltage Rating
2.5kV ac
Series
HVU
Country of Origin
Mexico
Product details
Anit Surge - HV Series
Professional range of anti surge fuses from the Cooper Bussmann HV series
Mounting Style - Holder
Termination Style - Clip
P.O.A.
Each (In a Pack of 10) (Exc. VAT)
Cooper Bussmann 2A HF Cartridge Fuse, 20 x 127mm
10
P.O.A.
Each (In a Pack of 10) (Exc. VAT)
Cooper Bussmann 2A HF Cartridge Fuse, 20 x 127mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
2A
Fuse Size
20 x 127mm
Fuse Speed
HF
Voltage Rating
2.5kV ac
Series
HVU
Country of Origin
Mexico
Product details
Anit Surge - HV Series
Professional range of anti surge fuses from the Cooper Bussmann HV series
Mounting Style - Holder
Termination Style - Clip