Technical Document
Specifications
Brand
Cornell-DubilierCapacitance
47nF
Voltage
3kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
940C
Length
46mm
Equivalent Series Resistance
14mΩ
Dimensions
16.5 (Dia.) x 46mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
940C series
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities
High dV/dt
High pulse current
Low inductance
Self healing
Suitable for Snubber Applications
€ 8.35
€ 8.35 Each (Exc. VAT)
€ 9.85
€ 9.85 Each (inc. VAT)
1
€ 8.35
€ 8.35 Each (Exc. VAT)
€ 9.85
€ 9.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 8.35 |
10 - 49 | € 6.97 |
50 - 99 | € 5.99 |
100 - 249 | € 5.74 |
250+ | € 5.64 |
Technical Document
Specifications
Brand
Cornell-DubilierCapacitance
47nF
Voltage
3kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
940C
Length
46mm
Equivalent Series Resistance
14mΩ
Dimensions
16.5 (Dia.) x 46mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
940C series
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities
High dV/dt
High pulse current
Low inductance
Self healing
Suitable for Snubber Applications