Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Cosel MGW DC-DC Converter, ±15V dc/ 340mA Output, 18 → 36 V dc Input, 10.2W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-5251Brand: CoselManufacturers Part No.: MGW102415
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10.2W

Input Voltage Nominal

24 V dc

Output Current

340mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 48.26

€ 48.26 Each (Exc. VAT)

€ 56.95

€ 56.95 Each (inc. VAT)

Cosel MGW DC-DC Converter, ±15V dc/ 340mA Output, 18 → 36 V dc Input, 10.2W, PCB Mount, +85°C Max Temp -40°C Min

€ 48.26

€ 48.26 Each (Exc. VAT)

€ 56.95

€ 56.95 Each (inc. VAT)

Cosel MGW DC-DC Converter, ±15V dc/ 340mA Output, 18 → 36 V dc Input, 10.2W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 48.26
5 - 9€ 47.51
10 - 24€ 47.26
25 - 49€ 46.94
50+€ 46.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10.2W

Input Voltage Nominal

24 V dc

Output Current

340mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more