Cosel Switching Power Supply, PCA300F-32, 32V dc, 10A, 320W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input

RS Stock No.: 188-4780Brand: CoselManufacturers Part No.: PCA300F-32
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

32V dc

Output Current

10A

Power Rating

320W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 88 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89mm

Width

152mm

Medical Approved

Yes

Depth

41mm

Efficiency

91%

Series

PCA300F

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 614.86

€ 614.86 Each (Exc. VAT)

€ 725.53

€ 725.53 Each (inc. VAT)

Cosel Switching Power Supply, PCA300F-32, 32V dc, 10A, 320W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input

€ 614.86

€ 614.86 Each (Exc. VAT)

€ 725.53

€ 725.53 Each (inc. VAT)

Cosel Switching Power Supply, PCA300F-32, 32V dc, 10A, 320W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 614.86
5 - 9€ 605.56
10 - 24€ 602.06
25 - 49€ 598.19
50+€ 593.93

Technical Document

Specifications

Brand

Cosel

Output Voltage

32V dc

Output Current

10A

Power Rating

320W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 88 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89mm

Width

152mm

Medical Approved

Yes

Depth

41mm

Efficiency

91%

Series

PCA300F

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Country of Origin

Japan