Cosel Switching Power Supply, PJA600F-24, 24V dc, 25A, 600W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 171-1511Brand: CoselManufacturers Part No.: PJA600F-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

120mm

Depth

61mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

2kg

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 249.55

€ 249.55 Each (Exc. VAT)

€ 294.47

€ 294.47 Each (inc. VAT)

Cosel Switching Power Supply, PJA600F-24, 24V dc, 25A, 600W, 1 Output, 85 → 264V ac Input Voltage

€ 249.55

€ 249.55 Each (Exc. VAT)

€ 294.47

€ 294.47 Each (inc. VAT)

Cosel Switching Power Supply, PJA600F-24, 24V dc, 25A, 600W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 249.55
5 - 9€ 245.80
10 - 24€ 244.41
25 - 49€ 242.81
50+€ 241.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

120mm

Depth

61mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

2kg

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more