E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Craig & Derricott Stay Put Control Station Switch - SPDT, Stainless Steel, 9 Cutouts, Red, Emergency Stop, IP65

RS Stock No.: 310-4004Brand: Craig & DerricottManufacturers Part No.: EMSH/P/F1/F/CO
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

i-push

Number of Cutouts

9

Push Button Marking

Emergency Stop

Push Button Colour

Red

Push Button Material

Plastic

Contact Configuration

SPDT

Enclosure Material

Stainless Steel

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Stay Put

Length

125mm

Width

125mm

Depth

52mm

Terminal Type

Screw

Maximum Current

16A

Maximum AC Voltage

690V

Country of Origin

United Kingdom

Product details

Flush Mounting Emergency Stop Controls

Stainless steel faceplate with galvertec sheet steel back box for recess into wall cavity
Suitable for indoor or outdoor applications
Stock no. 310-4004 features a lockable flap which is padlockable and has to be unlocked to reset pushbutton
Ingress protection to IP65
Screw terminal, block type contacts, cable size 2x2.5 mm² maximum
Standards: BS EN 60947-5-1, BS EN 60947-5-5

You may be interested in
Stock information temporarily unavailable.

€ 440.59

€ 440.59 Each (Exc. VAT)

€ 519.90

€ 519.90 Each (inc. VAT)

Craig & Derricott Stay Put Control Station Switch - SPDT, Stainless Steel, 9 Cutouts, Red, Emergency Stop, IP65

€ 440.59

€ 440.59 Each (Exc. VAT)

€ 519.90

€ 519.90 Each (inc. VAT)

Craig & Derricott Stay Put Control Station Switch - SPDT, Stainless Steel, 9 Cutouts, Red, Emergency Stop, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

i-push

Number of Cutouts

9

Push Button Marking

Emergency Stop

Push Button Colour

Red

Push Button Material

Plastic

Contact Configuration

SPDT

Enclosure Material

Stainless Steel

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Stay Put

Length

125mm

Width

125mm

Depth

52mm

Terminal Type

Screw

Maximum Current

16A

Maximum AC Voltage

690V

Country of Origin

United Kingdom

Product details

Flush Mounting Emergency Stop Controls

Stainless steel faceplate with galvertec sheet steel back box for recess into wall cavity
Suitable for indoor or outdoor applications
Stock no. 310-4004 features a lockable flap which is padlockable and has to be unlocked to reset pushbutton
Ingress protection to IP65
Screw terminal, block type contacts, cable size 2x2.5 mm² maximum
Standards: BS EN 60947-5-1, BS EN 60947-5-5

You may be interested in