Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
6P
Maximum Current
25A
IP Rating
IP65
Power Rating
11kW
Voltage Rating
415V
Handle Colour
Black
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
0.5kA
Length
108mm
Width
70mm
Depth
74mm
Country of Origin
United Kingdom
Product details
I-Switch ISDC Compact Panel Isolators
Door interlock handles with override facility
DIN rail or base plate mouting
Add-on auxiliary/neutral blocks
The ISDC panel isolators provide a compact range of switch disconnectors with the capacity to add auxiliary and neutral block options to the load break switch block. This series of switches are suitable for use as load break isolators within industrial environments.
€ 197.72
€ 197.72 Each (Exc. VAT)
€ 233.31
€ 233.31 Each (inc. VAT)
1
€ 197.72
€ 197.72 Each (Exc. VAT)
€ 233.31
€ 233.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
6P
Maximum Current
25A
IP Rating
IP65
Power Rating
11kW
Voltage Rating
415V
Handle Colour
Black
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
0.5kA
Length
108mm
Width
70mm
Depth
74mm
Country of Origin
United Kingdom
Product details
I-Switch ISDC Compact Panel Isolators
Door interlock handles with override facility
DIN rail or base plate mouting
Add-on auxiliary/neutral blocks
The ISDC panel isolators provide a compact range of switch disconnectors with the capacity to add auxiliary and neutral block options to the load break switch block. This series of switches are suitable for use as load break isolators within industrial environments.