E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cree LED11.9 V White LED SMD, XHP35.2 XHP35B-00-0000-0D0BE20E3

RS Stock No.: 180-2309Brand: Cree LEDManufacturers Part No.: XHP35B-00-0000-0D0BE20E3
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

11.9 V

Number of Pins

3

Viewing Angle

135 °

Luminous Flux

590 lm

Lens Shape

Dome

Series

XHP35.2

Colour Temperature

5000K

Dimensions

3.45 x 3.45 x 2.65mm

Forward Current

1050mA

Country of Origin

China

Stock information temporarily unavailable.

€ 4,035.00

€ 8.07 Each (On a Reel of 500) (Exc. VAT)

€ 4,761.30

€ 9.523 Each (On a Reel of 500) (inc. VAT)

Cree LED11.9 V White LED SMD, XHP35.2 XHP35B-00-0000-0D0BE20E3

€ 4,035.00

€ 8.07 Each (On a Reel of 500) (Exc. VAT)

€ 4,761.30

€ 9.523 Each (On a Reel of 500) (inc. VAT)

Cree LED11.9 V White LED SMD, XHP35.2 XHP35B-00-0000-0D0BE20E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

11.9 V

Number of Pins

3

Viewing Angle

135 °

Luminous Flux

590 lm

Lens Shape

Dome

Series

XHP35.2

Colour Temperature

5000K

Dimensions

3.45 x 3.45 x 2.65mm

Forward Current

1050mA

Country of Origin

China