Technical Document
Specifications
Brand
CrescentBlade Length
4.25 in
Blade Material
Stainless Steel
Overall Length
254 mm
Handle Material
Plastic
Adjustable Pivot
Yes
Scissor Type
General Purpose
Country of Origin
China
€ 17.46
€ 17.46 Each (Exc. VAT)
€ 20.60
€ 20.60 Each (inc. VAT)
Crescent 254 mm Stainless Steel Scissors
1
€ 17.46
€ 17.46 Each (Exc. VAT)
€ 20.60
€ 20.60 Each (inc. VAT)
Crescent 254 mm Stainless Steel Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrescentBlade Length
4.25 in
Blade Material
Stainless Steel
Overall Length
254 mm
Handle Material
Plastic
Adjustable Pivot
Yes
Scissor Type
General Purpose
Country of Origin
China