E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Transistor)-Input, Transistor

RS Stock No.: 536-8985Brand: CrouzetManufacturers Part No.: 88 970 072
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12 (Transistor)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Transistor

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Kit Included

Yes

Programming Interface

Computer

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, SFC

Product details

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Stock information temporarily unavailable.

P.O.A.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Transistor)-Input, Transistor

P.O.A.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Transistor)-Input, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12 (Transistor)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Transistor

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Kit Included

Yes

Programming Interface

Computer

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, SFC

Product details

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: