Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Crouzet Digital Panel Multi-Function Meter for Time, 48mm x 48mm

RS Stock No.: 413-481Brand: CrouzetManufacturers Part No.: 88857400
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Crouzet

Properties Measured

Time

Cutout Height

48mm

Cutout Width

48mm

Depth

74.2mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Country of Origin

France

Product details

Digital Timer timer relays

Digital electronic timer relays in DIN format48x48.
Count up or count down mode.
LCD 4 digits (8 mm high).
Outputs on two changeover relays
Zero reset on front panel.
Memory in the event of power loss both during and after time delay.
Programming access lockout.
Functions: power-up delay with
1 timer relay and one instant relay (A1),
2 timer relays (A2), memory during time delay and reset (AM),  memory during and after time delay and reset (AMt).
Connection via undecal base (screw terminal).

Standards

VDE 0110; IEC 255 Group C; IEC 255; VDE 0435 -2021; UTE C 20010; IEC 529; DIN 40050

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Digital Panel Multi-Function Meter for Time, 48mm x 48mm

P.O.A.

Crouzet Digital Panel Multi-Function Meter for Time, 48mm x 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Properties Measured

Time

Cutout Height

48mm

Cutout Width

48mm

Depth

74.2mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Country of Origin

France

Product details

Digital Timer timer relays

Digital electronic timer relays in DIN format48x48.
Count up or count down mode.
LCD 4 digits (8 mm high).
Outputs on two changeover relays
Zero reset on front panel.
Memory in the event of power loss both during and after time delay.
Programming access lockout.
Functions: power-up delay with
1 timer relay and one instant relay (A1),
2 timer relays (A2), memory during time delay and reset (AM),  memory during and after time delay and reset (AMt).
Connection via undecal base (screw terminal).

Standards

VDE 0110; IEC 255 Group C; IEC 255; VDE 0435 -2021; UTE C 20010; IEC 529; DIN 40050

You may be interested in