Technical Document
Specifications
Brand
CrouzetNumber of Inputs
12
Output Type
Relay
For Use With
CB20 Series
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
8
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
1.5 A
Communication Port Type
Serial, USB
Program Capacity
120 (Ladder) lines, 350 (FBD) blocks
Depth
57.5mm
Length
124.6mm
Width
107.6mm
Maximum Operating Temperature
+55°C
Mounting Type
DIN Rail
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetNumber of Inputs
12
Output Type
Relay
For Use With
CB20 Series
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
8
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
1.5 A
Communication Port Type
Serial, USB
Program Capacity
120 (Ladder) lines, 350 (FBD) blocks
Depth
57.5mm
Length
124.6mm
Width
107.6mm
Maximum Operating Temperature
+55°C
Mounting Type
DIN Rail