E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CTi AEB650 Puck Antenna, 2G (GSM/GPRS), 3G (UTMS), GPS

RS Stock No.: 170-9104Brand: CTiManufacturers Part No.: AEB650
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), GPS

Antenna Physical Form

Puck

Frequency Range

850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz

Antenna Mounting Type

Adhesive

Gain

2dBi

Lead Length

4m

Country of Origin

United Kingdom

Product details

Multi-Band GSM + GPS Body Mount Antenna

Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNA
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 3G and Bluetooth) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector

GSM (Global System for Mobile communications) Antennas

Stock information temporarily unavailable.

€ 383.80

€ 76.76 Each (In a Bag of 5) (Exc. VAT)

€ 452.88

€ 90.577 Each (In a Bag of 5) (inc. VAT)

CTi AEB650 Puck Antenna, 2G (GSM/GPRS), 3G (UTMS), GPS

€ 383.80

€ 76.76 Each (In a Bag of 5) (Exc. VAT)

€ 452.88

€ 90.577 Each (In a Bag of 5) (inc. VAT)

CTi AEB650 Puck Antenna, 2G (GSM/GPRS), 3G (UTMS), GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), GPS

Antenna Physical Form

Puck

Frequency Range

850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz

Antenna Mounting Type

Adhesive

Gain

2dBi

Lead Length

4m

Country of Origin

United Kingdom

Product details

Multi-Band GSM + GPS Body Mount Antenna

Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNA
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 3G and Bluetooth) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector

GSM (Global System for Mobile communications) Antennas