E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

D-Link D-Link Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 255-0009Brand: D-LinkManufacturers Part No.: DEM-312GT2
brand-logo

Technical Document

Specifications

Brand

D-Link

Fibre Operating Mode

Full Duplex

Compatible Brands

D-Link

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

10km

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Connection Port

LC

Country of Origin

China

Stock information temporarily unavailable.

€ 1,083.99

€ 1,083.99 Each (Exc. VAT)

€ 1,279.11

€ 1,279.11 Each (inc. VAT)

D-Link D-Link Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

€ 1,083.99

€ 1,083.99 Each (Exc. VAT)

€ 1,279.11

€ 1,279.11 Each (inc. VAT)

D-Link D-Link Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Fibre Operating Mode

Full Duplex

Compatible Brands

D-Link

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

10km

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Connection Port

LC

Country of Origin

China