E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

D-Link EAGLE PRO AI N300 4G Smart Router 4G LTE, 5 Ports

RS Stock No.: 268-1600Brand: D-LinkManufacturers Part No.: G403/EDistrelec Article No.: 30376293
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI N300 4G Smart Router

Wireless Connectivity

4G LTE, WiFi

Network Speed

150Mbit/s

WiFi Rating

N300

WiFi Standard

802.11n/g/b

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

4

WAN Interface

4G LTE, Fast Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

208 x 121.85 x 23.5mm

Weight

290g

Depth

121.85mm

Width

208mm

Height

23.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 230.01

€ 230.01 Each (Exc. VAT)

€ 271.41

€ 271.41 Each (inc. VAT)

D-Link EAGLE PRO AI N300 4G Smart Router 4G LTE, 5 Ports

€ 230.01

€ 230.01 Each (Exc. VAT)

€ 271.41

€ 271.41 Each (inc. VAT)

D-Link EAGLE PRO AI N300 4G Smart Router 4G LTE, 5 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI N300 4G Smart Router

Wireless Connectivity

4G LTE, WiFi

Network Speed

150Mbit/s

WiFi Rating

N300

WiFi Standard

802.11n/g/b

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

4

WAN Interface

4G LTE, Fast Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

208 x 121.85 x 23.5mm

Weight

290g

Depth

121.85mm

Width

208mm

Height

23.5mm

Country of Origin

Taiwan, Province Of China