Decelect, 3m Cat5, White RJ45 to Male RJ45 Male, Terminated

RS Stock No.: 364-4287Brand: DecelectManufacturers Part No.: SPE190685
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

White

Standards Met

RoHS Compliant

Country of Origin

France

Product details

RJ12 / RJ45 Cables for Numéris network

RJ12 / RJ45 cables for connecting telephones to the Numéris network.
Available in black or ivory, they comprise a flat cable, an RJ12 connector and an RJ45 moulded connector.

You may be interested in
Stock information temporarily unavailable.

€ 13.68

€ 13.68 Each (Exc. VAT)

€ 16.14

€ 16.14 Each (inc. VAT)

Decelect, 3m Cat5, White RJ45 to Male RJ45 Male, Terminated

€ 13.68

€ 13.68 Each (Exc. VAT)

€ 16.14

€ 16.14 Each (inc. VAT)

Decelect, 3m Cat5, White RJ45 to Male RJ45 Male, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 13.68
15 - 49€ 13.18
50+€ 12.67
You may be interested in

Technical Document

Specifications

Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

White

Standards Met

RoHS Compliant

Country of Origin

France

Product details

RJ12 / RJ45 Cables for Numéris network

RJ12 / RJ45 cables for connecting telephones to the Numéris network.
Available in black or ivory, they comprise a flat cable, an RJ12 connector and an RJ45 moulded connector.

You may be interested in