Dehn, DCO Surge Protector 23 V ac, 33 V dc Maximum Voltage Rating 20kA Maximum Surge Current Type 2 Arrester

RS Stock No.: 786-9389Brand: DehnManufacturers Part No.: DCO SD2 ME 24
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

23 V ac, 33 V dc

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

DCO

Length

6mm

Depth

87.5mm

Height

94.5mm

Dimensions

6 x 87.5 x 94.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Dehn Slim Terminal Block Surge Arresters

Energy coordinated two-stage arrester with disconnection function for protecting two single lines sharing a common reference potential as well as unbalanced interfaces

Space-saving terminal block with integrated surge protection
Disconnection module for isolating signal circuits for maintenance work
For installation in conformity with the lightning protection zones concept at the boundaries from 0B –2 and higher

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

€ 216.80

€ 216.80 Each (Exc. VAT)

€ 255.82

€ 255.82 Each (inc. VAT)

Dehn, DCO Surge Protector 23 V ac, 33 V dc Maximum Voltage Rating 20kA Maximum Surge Current Type 2 Arrester

€ 216.80

€ 216.80 Each (Exc. VAT)

€ 255.82

€ 255.82 Each (inc. VAT)

Dehn, DCO Surge Protector 23 V ac, 33 V dc Maximum Voltage Rating 20kA Maximum Surge Current Type 2 Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 216.80
5 - 9€ 211.34
10 - 19€ 203.37
20 - 29€ 188.27
30+€ 170.30

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

23 V ac, 33 V dc

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

DCO

Length

6mm

Depth

87.5mm

Height

94.5mm

Dimensions

6 x 87.5 x 94.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Dehn Slim Terminal Block Surge Arresters

Energy coordinated two-stage arrester with disconnection function for protecting two single lines sharing a common reference potential as well as unbalanced interfaces

Space-saving terminal block with integrated surge protection
Disconnection module for isolating signal circuits for maintenance work
For installation in conformity with the lightning protection zones concept at the boundaries from 0B –2 and higher

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.