Delta Electronics Inverter Drive, 5.5 kW, 3 Phase, 460 V, 13 A, VFD-ME Series

RS Stock No.: 236-2528Brand: Delta ElectronicsManufacturers Part No.: VFD13AME43AFSAA
View all in Inverter Drives

Technical Document

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

460 V

Current Rating

13 A

Series

VFD-ME

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz

Stock information temporarily unavailable.

€ 1,263.81

€ 1,263.81 Each (Exc. VAT)

€ 1,491.30

€ 1,491.30 Each (inc. VAT)

Delta Electronics Inverter Drive, 5.5 kW, 3 Phase, 460 V, 13 A, VFD-ME Series

€ 1,263.81

€ 1,263.81 Each (Exc. VAT)

€ 1,491.30

€ 1,491.30 Each (inc. VAT)

Delta Electronics Inverter Drive, 5.5 kW, 3 Phase, 460 V, 13 A, VFD-ME Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

460 V

Current Rating

13 A

Series

VFD-ME

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz