Deutsch Plug Black, Plastic

RS Stock No.: 724-2469Brand: DeutschManufacturers Part No.: DT2S-BT-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Brand

Deutsch

Type

Plug

Material

Plastic

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-28.88°C

Maximum Operating Temperature

+100°C

Series

DT2S

Country of Origin

United States

Product details

DT Series Connector Protective Boots

From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

You may be interested in
Stock information temporarily unavailable.

€ 11.20

€ 2.24 Each (In a Bag of 5) (Exc. VAT)

€ 13.22

€ 2.643 Each (In a Bag of 5) (inc. VAT)

Deutsch Plug Black, Plastic

€ 11.20

€ 2.24 Each (In a Bag of 5) (Exc. VAT)

€ 13.22

€ 2.643 Each (In a Bag of 5) (inc. VAT)

Deutsch Plug Black, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 45€ 2.24€ 11.20
50 - 95€ 2.18€ 10.90
100+€ 2.08€ 10.40
You may be interested in

Technical Document

Specifications

Brand

Deutsch

Type

Plug

Material

Plastic

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-28.88°C

Maximum Operating Temperature

+100°C

Series

DT2S

Country of Origin

United States

Product details

DT Series Connector Protective Boots

From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

You may be interested in