DeWALT SDS Max Corded Hammer Drill Body Only, Euro Plug

RS Stock No.: 274-2791Brand: DeWALTManufacturers Part No.: D25614K-QS
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Corded/Cordless

Corded

Battery Type

Body Only

Series

SDS Max

Number of Batteries

0

Hammer Action

Yes

Wattage

1350W

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

€ 1,447.63

€ 1,447.63 Each (Exc. VAT)

€ 1,708.20

€ 1,708.20 Each (inc. VAT)

DeWALT SDS Max Corded Hammer Drill Body Only, Euro Plug

€ 1,447.63

€ 1,447.63 Each (Exc. VAT)

€ 1,708.20

€ 1,708.20 Each (inc. VAT)

DeWALT SDS Max Corded Hammer Drill Body Only, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Corded/Cordless

Corded

Battery Type

Body Only

Series

SDS Max

Number of Batteries

0

Hammer Action

Yes

Wattage

1350W

Plug Type

Type C - Euro Plug

Country of Origin

China