Technical Document
Specifications
Brand
DewaltSeries
DT66
Material
Carbide Tipped
Drill Bit Type
Masonry Drill Bit
Diameter
5mm
Overall Length
85 mm
Product details
DeWALT Plain Shank
Carbide Grade Tip
Stock information temporarily unavailable.
€ 4.67
€ 4.67 Each (Exc. VAT)
€ 5.51
€ 5.51 Each (inc. VAT)
DeWALT DT66 Series Carbide Tipped Masonry Drill Bit, 5mm Diameter, 85 mm Overall
1
€ 4.67
€ 4.67 Each (Exc. VAT)
€ 5.51
€ 5.51 Each (inc. VAT)
DeWALT DT66 Series Carbide Tipped Masonry Drill Bit, 5mm Diameter, 85 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSeries
DT66
Material
Carbide Tipped
Drill Bit Type
Masonry Drill Bit
Diameter
5mm
Overall Length
85 mm
Product details
DeWALT Plain Shank
Carbide Grade Tip