Technical Document
Specifications
Brand
DewaltSaw Blade Type
Reciprocating Saw Blade
Application
Metal, Plastic, PVC, Wood
Cutting Length
152mm,203mm
Number of Teeth per Inch
14/18 TPI, 4/6 TPI
Number in Pack
8
Blade Material
Steel
Country of Origin
United States
Product details
DeWALT Xtreme Runtime 8 Piece Reciprocating Saw Blade Set
The XR extreme 8 piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for the Flexvolt reciprocating saw. Coated in a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics and PVC applications
Features and Benefits
Unique steel construction
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Contents
3x DT99554 152mm (6") 4/6 TPI
1x DT99555 230mm (9") 4/6 TPI
3x DT99553 152mm (6") 14/18 TPI
1x DT99552 203mm (8") 14/18 TPI
1x Carry case
Application Information
DeWalt reciprocating saw blades are ideal for professional, Industrial and cordless applications.
€ 78.56
€ 78.56 Each (Exc. VAT)
€ 92.70
€ 92.70 Each (inc. VAT)
1
€ 78.56
€ 78.56 Each (Exc. VAT)
€ 92.70
€ 92.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Blade Type
Reciprocating Saw Blade
Application
Metal, Plastic, PVC, Wood
Cutting Length
152mm,203mm
Number of Teeth per Inch
14/18 TPI, 4/6 TPI
Number in Pack
8
Blade Material
Steel
Country of Origin
United States
Product details
DeWALT Xtreme Runtime 8 Piece Reciprocating Saw Blade Set
The XR extreme 8 piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for the Flexvolt reciprocating saw. Coated in a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics and PVC applications
Features and Benefits
Unique steel construction
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Contents
3x DT99554 152mm (6") 4/6 TPI
1x DT99555 230mm (9") 4/6 TPI
3x DT99553 152mm (6") 14/18 TPI
1x DT99552 203mm (8") 14/18 TPI
1x Carry case
Application Information
DeWalt reciprocating saw blades are ideal for professional, Industrial and cordless applications.