Di-Soric Capacitive Threaded Barrel Capacitive sensor, M8, Push Pull NO/NC, 18 → 30 V dc

RS Stock No.: 310-014Brand: Di-SoricManufacturers Part No.: 212675
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Digital Switching Output Type

Push Pull

Output Function

NO/NC

Connection Type

M8

Supply Voltage

18 → 30 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

€ 304.78

€ 304.78 Each (Exc. VAT)

€ 359.64

€ 359.64 Each (inc. VAT)

Di-Soric Capacitive Threaded Barrel Capacitive sensor, M8, Push Pull NO/NC, 18 → 30 V dc

€ 304.78

€ 304.78 Each (Exc. VAT)

€ 359.64

€ 359.64 Each (inc. VAT)

Di-Soric Capacitive Threaded Barrel Capacitive sensor, M8, Push Pull NO/NC, 18 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Digital Switching Output Type

Push Pull

Output Function

NO/NC

Connection Type

M8

Supply Voltage

18 → 30 V dc

Country of Origin

Germany