E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies Black Cotton Long Sleeve T-Shirt, UK- XXL, EUR- XXL

RS Stock No.: 325-853Brand: DickiesManufacturers Part No.: DK0A4YDVBLK1
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Colour

Black

Size EUR

XXL

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

XXL

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 59.39

€ 59.39 Each (Exc. VAT)

€ 70.08

€ 70.08 Each (inc. VAT)

Dickies Black Cotton Long Sleeve T-Shirt, UK- XXL, EUR- XXL

€ 59.39

€ 59.39 Each (Exc. VAT)

€ 70.08

€ 70.08 Each (inc. VAT)

Dickies Black Cotton Long Sleeve T-Shirt, UK- XXL, EUR- XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Colour

Black

Size EUR

XXL

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

XXL

Country of Origin

Vietnam