Dino-Lite AD7013MTL USB Digital Microscope, 2592 x 1944 pixel, 20 → 90X Magnification

RS Stock No.: 888-2844Brand: Dino-LiteManufacturers Part No.: AD7013MTL
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

20 → 90X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AD7013MTL

Model Number (p)

AD7013MTL

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Pro AD7013MTL

The Dino-Lite Premier AD7013MTL digital handheld microscope has a 5 megapixel sensor. The AD7013MTL includes our extended working distance optics that depending of distance, can magnify up to 90x at about 5cm from the target object providing ample space and magnification needed for those tough to reach applications.
A special trait about the AD7013MTL also includes the capability to remove the front cap and interchange it with another one that fits the situation. The AD7013MTL comes with the standard open cap for general purposes, and a closed cap for extra protection against dust and debris.

Aluminum Alloy Material
Resolution - 2592x1944 pixels
Look From Afar
Touch sensitive trigger
AD Series - interchangeable cap feature
USB 2.0
8 white LED lights switched on/off by software
Full aluminium alloy body
Up to 30 frames-per-second

Operating System Supported:

Windows 7 ,Vista ,XP, MAC OS 10.4 or later

Supplied with

FC-CC1 + FC-OC1 + FC-MA1 Covers + AM35B RACK ( AD7013MTL-X Version Only)

Stock information temporarily unavailable.

€ 1,349.02

€ 1,349.02 Each (Exc. VAT)

€ 1,591.84

€ 1,591.84 Each (inc. VAT)

Dino-Lite AD7013MTL USB Digital Microscope, 2592 x 1944 pixel, 20 → 90X Magnification

€ 1,349.02

€ 1,349.02 Each (Exc. VAT)

€ 1,591.84

€ 1,591.84 Each (inc. VAT)

Dino-Lite AD7013MTL USB Digital Microscope, 2592 x 1944 pixel, 20 → 90X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

20 → 90X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AD7013MTL

Model Number (p)

AD7013MTL

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Pro AD7013MTL

The Dino-Lite Premier AD7013MTL digital handheld microscope has a 5 megapixel sensor. The AD7013MTL includes our extended working distance optics that depending of distance, can magnify up to 90x at about 5cm from the target object providing ample space and magnification needed for those tough to reach applications.
A special trait about the AD7013MTL also includes the capability to remove the front cap and interchange it with another one that fits the situation. The AD7013MTL comes with the standard open cap for general purposes, and a closed cap for extra protection against dust and debris.

Aluminum Alloy Material
Resolution - 2592x1944 pixels
Look From Afar
Touch sensitive trigger
AD Series - interchangeable cap feature
USB 2.0
8 white LED lights switched on/off by software
Full aluminium alloy body
Up to 30 frames-per-second

Operating System Supported:

Windows 7 ,Vista ,XP, MAC OS 10.4 or later

Supplied with

FC-CC1 + FC-OC1 + FC-MA1 Covers + AM35B RACK ( AD7013MTL-X Version Only)