E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Diodes Inc 40V 1A, Schottky Diode, 2-Pin DO-41 1N5819-T

RS Stock No.: 922-8266Brand: DiodesZetexManufacturers Part No.: 1N5819-T
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

25A

Country of Origin

China

Product details

Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers

Benefits:

• Guard Ring Die Construction for Transient Protection
• Low Power Loss, High Efficiency
• High Surge Capability
• High Current Capability and Low Forward Voltage Drop
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number and Date Code
• Moisture Sensitivity: Level 1 per J-STD-020C

Typical Applications

Schottky diodes are used for the voltage clamping applications.

• Low Voltage & High frequency inverters
• Free Wheeling
• Polarity protection applications

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 800.00

€ 0.16 Each (On a Reel of 5000) (Exc. VAT)

€ 944.00

€ 0.189 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc 40V 1A, Schottky Diode, 2-Pin DO-41 1N5819-T

€ 800.00

€ 0.16 Each (On a Reel of 5000) (Exc. VAT)

€ 944.00

€ 0.189 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc 40V 1A, Schottky Diode, 2-Pin DO-41 1N5819-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

25A

Country of Origin

China

Product details

Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers

Benefits:

• Guard Ring Die Construction for Transient Protection
• Low Power Loss, High Efficiency
• High Surge Capability
• High Current Capability and Low Forward Voltage Drop
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number and Date Code
• Moisture Sensitivity: Level 1 per J-STD-020C

Typical Applications

Schottky diodes are used for the voltage clamping applications.

• Low Voltage & High frequency inverters
• Free Wheeling
• Polarity protection applications

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more