Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
800mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
±1%
Load Regulation
15 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.7 x 3.7 x 1.7mm
Height
1.7mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
15 V
Width
3.7mm
Length
6.7mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 520.00
€ 0.13 Each (On a Reel of 4000) (Exc. VAT)
€ 613.60
€ 0.153 Each (On a Reel of 4000) (inc. VAT)
4000
€ 520.00
€ 0.13 Each (On a Reel of 4000) (Exc. VAT)
€ 613.60
€ 0.153 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
800mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
±1%
Load Regulation
15 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.7 x 3.7 x 1.7mm
Height
1.7mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
15 V
Width
3.7mm
Length
6.7mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.