Diodes Inc DMTH Plastic N-Channel MOSFET, 49.8 A, 40 V, 8-Pin PowerDI3333-8 DMTH4014LFVWQ-7

RS Stock No.: 222-2887PBrand: DiodesZetexManufacturers Part No.: DMTH4014LFVWQ-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

49.8 A

Maximum Drain Source Voltage

40 V

Series

DMTH

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.013 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Transistor Material

Plastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

Diodes Inc DMTH Plastic N-Channel MOSFET, 49.8 A, 40 V, 8-Pin PowerDI3333-8 DMTH4014LFVWQ-7
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

Diodes Inc DMTH Plastic N-Channel MOSFET, 49.8 A, 40 V, 8-Pin PowerDI3333-8 DMTH4014LFVWQ-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

49.8 A

Maximum Drain Source Voltage

40 V

Series

DMTH

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.013 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Transistor Material

Plastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more