Technical Document
Specifications
Brand
DiodesZetexNominal Voltage
1.22V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
20mA
Minimum Output Voltage
1.214 V
Maximum Output Voltage
1.226 V
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Height
1.02mm
Width
1.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.04mm
Country of Origin
Germany
Product details
1.2V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
€ 6,240.00
€ 2.08 Each (On a Reel of 3000) (Exc. VAT)
€ 7,363.20
€ 2.454 Each (On a Reel of 3000) (inc. VAT)
3000
€ 6,240.00
€ 2.08 Each (On a Reel of 3000) (Exc. VAT)
€ 7,363.20
€ 2.454 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexNominal Voltage
1.22V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
20mA
Minimum Output Voltage
1.214 V
Maximum Output Voltage
1.226 V
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Height
1.02mm
Width
1.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.04mm
Country of Origin
Germany
Product details